D-Sub Contact Male Pin Gold 16-18 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8638PPC1005LF

DigiKey Part Number
609-8638PPC1005LF-ND
Manufacturer
Manufacturer Product Number
8638PPC1005LF
Description
CONN D-SUB PIN 16-18AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16-18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
8638PPC1005LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-18 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1067,34100 Kč673,41 Kč
2563,12000 Kč1 578,00 Kč
5060,10040 Kč3 005,02 Kč
10057,23000 Kč5 723,00 Kč
25053,64736 Kč13 411,84 Kč
50051,08688 Kč25 543,44 Kč
1 00048,64964 Kč48 649,64 Kč
2 50045,60665 Kč114 016,62 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč