Connector Lever Lock For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303425LF

DigiKey Part Number
86303425LF-ND
Manufacturer
Manufacturer Product Number
86303425LF
Description
LL NEW DSGN 9-37P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Lever Lock For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
86303425LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Lever Lock
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Number of Positions
9, 15, 25, 37, 50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 561 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,95300 Kč179,53 Kč
2516,83200 Kč420,80 Kč
5016,02980 Kč801,49 Kč
10015,26340 Kč1 526,34 Kč
25014,30636 Kč3 576,59 Kč
50013,62308 Kč6 811,54 Kč
1 00012,97277 Kč12 972,77 Kč
2 50012,16053 Kč30 401,33 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

561In Stock
Ships from WEC