
86303425060LF | |
|---|---|
DigiKey Part Number | 86303425060LF-ND |
Manufacturer | |
Manufacturer Product Number | 86303425060LF |
Description | DSUB FEMALE LEVER LOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lever Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lever Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64444 Kč | 15 288,88 Kč |
| Unit Price without VAT: | 7,64444 Kč |
|---|---|
| Unit Price with VAT: | 9,24977 Kč |




