
86303099NLF | |
|---|---|
DigiKey Part Number | 86303099NLF-ND |
Manufacturer | |
Manufacturer Product Number | 86303099NLF |
Description | CONN SOCKET 8AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 8 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303099NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 8 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,81400 Kč | 1 808,14 Kč |
| 25 | 169,47920 Kč | 4 236,98 Kč |
| 50 | 161,38220 Kč | 8 069,11 Kč |
| 100 | 153,68020 Kč | 15 368,02 Kč |
| 250 | 144,06308 Kč | 36 015,77 Kč |
| 500 | 137,19338 Kč | 68 596,69 Kč |
| 1 000 | 130,65208 Kč | 130 652,08 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |










