
86303061NLF | |
|---|---|
DigiKey Part Number | 609-5730-ND |
Manufacturer | |
Manufacturer Product Number | 86303061NLF |
Description | CONN SOCKET 14AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303061NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 14 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 Kč | 161,85 Kč |
| 10 | 137,45700 Kč | 1 374,57 Kč |
| 25 | 128,84600 Kč | 3 221,15 Kč |
| 50 | 122,69280 Kč | 6 134,64 Kč |
| 100 | 116,83550 Kč | 11 683,55 Kč |
| 250 | 109,52332 Kč | 27 380,83 Kč |
| 500 | 104,29956 Kč | 52 149,78 Kč |
| 1 000 | 99,32577 Kč | 99 325,77 Kč |
| Unit Price without VAT: | 161,85000 Kč |
|---|---|
| Unit Price with VAT: | 195,83850 Kč |










