
86303060NLF | |
|---|---|
DigiKey Part Number | 86303060NLF-ND |
Manufacturer | |
Manufacturer Product Number | 86303060NLF |
Description | CONN PIN 12AWG SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solder Cup 12 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303060NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 12 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 139,97300 Kč | 1 399,73 Kč |
| 25 | 131,20400 Kč | 3 280,10 Kč |
| 50 | 124,94220 Kč | 6 247,11 Kč |
| 100 | 118,97680 Kč | 11 897,68 Kč |
| 250 | 111,52876 Kč | 27 882,19 Kč |
| 500 | 106,20956 Kč | 53 104,78 Kč |
| 1 000 | 101,14506 Kč | 101 145,06 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |











