
86303057NLF | |
|---|---|
DigiKey Part Number | 609-4440-ND |
Manufacturer | |
Manufacturer Product Number | 86303057NLF |
Description | CONN SOCKET 12AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 12 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86303057NLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | 12 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 155,13300 Kč | 1 551,33 Kč |
| 25 | 145,41520 Kč | 3 635,38 Kč |
| 50 | 138,47340 Kč | 6 923,67 Kč |
| 100 | 131,86320 Kč | 13 186,32 Kč |
| 250 | 123,61020 Kč | 30 902,55 Kč |
| 500 | 117,71436 Kč | 58 857,18 Kč |
| 1 000 | 112,10139 Kč | 112 101,39 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |


















