Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400081LO1705LF

DigiKey Part Number
861400081LO1705LF-ND
Manufacturer
Manufacturer Product Number
861400081LO1705LF
Description
CONN HEADER R/A 8POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.197" (5.00mm)
Packaging
Bulk
Contact Length - Post
0.185" (4.70mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
3A
Style
Voltage Rating
1000V
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 999 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 0002,96444 Kč35 573,28 Kč
Unit Price without VAT:2,96444 Kč
Unit Price with VAT:3,58697 Kč

Other Suppliers on DigiKey

1 999In Stock
Ships from WEC