
861400062YO2LF | |
|---|---|
DigiKey Part Number | 861400062YO2LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400062YO2LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.102" (2.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 1000V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 100 | 4,11270 Kč | 411,27 Kč |
| 500 | 3,67016 Kč | 1 835,08 Kč |
| 1 000 | 3,49455 Kč | 3 494,55 Kč |
| 6 000 | 3,07932 Kč | 18 475,92 Kč |
| 12 000 | 2,93232 Kč | 35 187,84 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

