86130201014345E1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86130201014345E1LF

DigiKey Part Number
609-6241-ND
Manufacturer
Manufacturer Product Number
86130201014345E1LF
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
86130201014345E1LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.171" (4.35mm)
Overall Contact Length
-
Insulation Height
0.557" (14.15mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1013,85700 Kč138,57 Kč
10011,77410 Kč1 177,41 Kč
77010,19358 Kč7 849,06 Kč
1 5409,70694 Kč14 948,69 Kč
5 3908,88586 Kč47 894,79 Kč
10 0108,50633 Kč85 148,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč