
86094648115755E1LF | |
|---|---|
DigiKey Part Number | 86094648115755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648115755E1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648115755E1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,62400 Kč | 1 646,24 Kč |
| 25 | 154,31840 Kč | 3 857,96 Kč |
| 50 | 146,94820 Kč | 7 347,41 Kč |
| 224 | 132,19647 Kč | 29 612,01 Kč |
| 448 | 125,89098 Kč | 56 399,16 Kč |
| 672 | 122,34397 Kč | 82 215,15 Kč |
| 1 120 | 118,01851 Kč | 132 180,73 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |






