




86094647113T55F1LF | |
|---|---|
DigiKey Part Number | 609-5333-ND |
Manufacturer | |
Manufacturer Product Number | 86094647113T55F1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86094647113T55F1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,10000 Kč | 1 031,00 Kč |
| 25 | 96,64120 Kč | 2 416,03 Kč |
| 50 | 92,02160 Kč | 4 601,08 Kč |
| 192 | 83,68578 Kč | 16 067,67 Kč |
| 384 | 79,69234 Kč | 30 601,86 Kč |
| 576 | 77,44616 Kč | 44 608,99 Kč |
| 1 152 | 73,75274 Kč | 84 963,16 Kč |
| 2 688 | 69,47823 Kč | 186 757,48 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |

