96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
86094647113H55ELF
86094647113H55ELF

86094647113H55ELF

DigiKey Part Number
609-6237-ND
Manufacturer
Manufacturer Product Number
86094647113H55ELF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86094647113H55ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,48200 Kč614,82 Kč
2557,63520 Kč1 440,88 Kč
5054,87620 Kč2 743,81 Kč
10052,25560 Kč5 225,56 Kč
35247,81520 Kč16 830,95 Kč
70445,53345 Kč32 055,55 Kč
1 05644,24991 Kč46 727,90 Kč
2 81641,29388 Kč116 283,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč