48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094328613755E1LF

DigiKey Part Number
86094328613755E1LF-ND
Manufacturer
Manufacturer Product Number
86094328613755E1LF
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094328613755E1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,20000 Kč96,20 Kč
1081,67400 Kč816,74 Kč
2576,55480 Kč1 913,87 Kč
5072,90040 Kč3 645,02 Kč
10069,41870 Kč6 941,87 Kč
35263,51957 Kč22 358,89 Kč
70460,48915 Kč42 584,36 Kč
1 05658,78452 Kč62 076,45 Kč
2 81654,85798 Kč154 480,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,20000 Kč
Unit Price with VAT:116,40200 Kč