86094328314755V1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86094328314755V1LF
86094328314755V1LF
86094328314755V1LF

86094328314755V1LF

DigiKey Part Number
609-3450-ND
Manufacturer
Manufacturer Product Number
86094328314755V1LF
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094328314755V1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
32
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,89000 Kč69,89 Kč
1059,46600 Kč594,66 Kč
2555,73200 Kč1 393,30 Kč
5053,07120 Kč2 653,56 Kč
10050,53470 Kč5 053,47 Kč
32046,55206 Kč14 896,66 Kč
64044,33031 Kč28 371,40 Kč
1 28042,21577 Kč54 036,19 Kč
2 56040,20262 Kč102 918,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,89000 Kč
Unit Price with VAT:84,56690 Kč