
86094328114768V1LF | |
|---|---|
DigiKey Part Number | 86094328114768V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094328114768V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094328114768V1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 25 | 36,99000 Kč | 924,75 Kč |
| 50 | 35,22200 Kč | 1 761,10 Kč |
| 100 | 33,54010 Kč | 3 354,01 Kč |
| 352 | 30,68810 Kč | 10 802,21 Kč |
| 704 | 29,22361 Kč | 20 573,42 Kč |
| 1 056 | 28,39959 Kč | 29 989,97 Kč |
| 2 816 | 26,50170 Kč | 74 628,79 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


