96 Position Din Connector Header, Male Pins Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094327815748ELF

DigiKey Part Number
86094327815748ELF-ND
Manufacturer
Manufacturer Product Number
86094327815748ELF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
3
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5A
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Polyester Thermoplastic
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
22424,02585 Kč5 381,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,02585 Kč
Unit Price with VAT:29,07128 Kč