48 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Board Edge, Through Hole, Right Angle
86094327313T55F1LF
86094327313T55F1LF
Amphenol ICC DIN 41612 High Temperature | Digi-Key Daily

86094327313T55F1LF

DigiKey Part Number
609-5337-ND
Manufacturer
Manufacturer Product Number
86094327313T55F1LF
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold or Gold, GXT™ Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86094327313T55F1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Board Lock
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
2A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Style
C/2 (1/2 C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1071,68700 Kč716,87 Kč
2567,19360 Kč1 679,84 Kč
5063,98100 Kč3 199,05 Kč
19258,18417 Kč11 171,36 Kč
38455,40682 Kč21 276,22 Kč
57653,84457 Kč31 014,47 Kč
1 15251,27649 Kč59 070,52 Kč
2 68848,30384 Kč129 840,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč