
86094327313B55F1LF | |
|---|---|
DigiKey Part Number  | 609-86094327313B55F1LF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 86094327313B55F1LF  | 
Description  | CONN DIN HDR 32POS  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 32 Position Din Connector Header, Male Pins Gold, GXT™ Board Edge, Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 86094327313B55F1LF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (FCI)  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Header, Male Pins  | |
Number of Positions  | 32  | |
Number of Positions Loaded  | All  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Style  | C/2 (1/2 C)  | |
Level, Class  | 2  | |
Mounting Type  | Board Edge, Through Hole, Right Angle  | |
Termination  | Solder  | |
Features  | Board Lock  | |
Contact Finish  | Gold, GXT™  | |
Contact Finish Thickness  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Current Rating (Amps)  | 2A  | |
Material Flammability Rating  | UL94 V-0  | |
Material - Insulation  | Liquid Crystal Polymer (LCP)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 192 | 45,12083 Kč | 8 663,20 Kč | 
| Unit Price without VAT: | 45,12083 Kč | 
|---|---|
| Unit Price with VAT: | 54,59620 Kč | 



