96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
86094327113758ELF
86094327113758ELF

86094327113758ELF

DigiKey Part Number
609-5859-ND
Manufacturer
Manufacturer Product Number
86094327113758ELF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86094327113758ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1.5A
Number of Positions Loaded
32
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1032,90400 Kč329,04 Kč
2530,83360 Kč770,84 Kč
5029,36360 Kč1 468,18 Kč
10027,95880 Kč2 795,88 Kč
35225,58176 Kč9 004,78 Kč
70424,36037 Kč17 149,70 Kč
1 05623,67346 Kč24 999,17 Kč
2 81622,09137 Kč62 209,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč