
86093967815755ELF | |
|---|---|
DigiKey Part Number | 86093967815755ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967815755ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093967815755ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 89,08400 Kč | 890,84 Kč |
| 25 | 83,50120 Kč | 2 087,53 Kč |
| 50 | 79,51420 Kč | 3 975,71 Kč |
| 224 | 71,52960 Kč | 16 022,63 Kč |
| 448 | 68,11696 Kč | 30 516,40 Kč |
| 672 | 66,19692 Kč | 44 484,33 Kč |
| 1 120 | 63,85555 Kč | 71 518,22 Kč |
| 2 688 | 60,03479 Kč | 161 373,52 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |


