



86093967814755ELF | |
|---|---|
DigiKey Part Number | 609-5412-ND |
Manufacturer | |
Manufacturer Product Number | 86093967814755ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093967814755ELF Models |
Category | Style R |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 65,84960 Kč | 1 646,24 Kč |
| 50 | 62,70420 Kč | 3 135,21 Kč |
| 100 | 59,70780 Kč | 5 970,78 Kč |
| 352 | 54,63358 Kč | 19 231,02 Kč |
| 704 | 52,02672 Kč | 36 626,81 Kč |
| 1 056 | 50,56024 Kč | 53 391,61 Kč |
| 2 816 | 47,18279 Kč | 132 866,74 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |







