
86093487614755E1LF | |
|---|---|
DigiKey Part Number | 86093487614755E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093487614755E1LF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093487614755E1LF Models |
Category | Style R/2 (1/2 R) |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bag | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,82400 Kč | 678,24 Kč |
| 25 | 63,58200 Kč | 1 589,55 Kč |
| 50 | 60,54140 Kč | 3 027,07 Kč |
| 192 | 55,05411 Kč | 10 570,39 Kč |
| 384 | 52,42664 Kč | 20 131,83 Kč |
| 576 | 50,94821 Kč | 29 346,17 Kč |
| 1 152 | 48,51796 Kč | 55 892,69 Kč |
| 2 688 | 45,70510 Kč | 122 855,31 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



