Similar

86093487313H55ELF | |
|---|---|
DigiKey Part Number | 609-4951-ND |
Manufacturer | |
Manufacturer Product Number | 86093487313H55ELF |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093487313H55ELF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
Style C/2 (1/2 C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09234486824 | HARTING | 603 | 1195-7027-ND | 4,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 25 | 49,37040 Kč | 1 234,26 Kč |
| 50 | 47,00620 Kč | 2 350,31 Kč |
| 100 | 44,76140 Kč | 4 476,14 Kč |
| 352 | 40,95744 Kč | 14 417,02 Kč |
| 704 | 39,00259 Kč | 27 457,82 Kč |
| 1 056 | 37,90318 Kč | 40 025,76 Kč |
| 2 816 | 35,37089 Kč | 99 604,43 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |
















