cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093487313B55F1LF

DigiKey Part Number
609-86093487313B55F1LF-ND
Manufacturer
Manufacturer Product Number
86093487313B55F1LF
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold, GXT™ Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86093487313B55F1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19258,47516 Kč11 227,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,47516 Kč
Unit Price with VAT:70,75494 Kč