
86092646124755V1LF | |
|---|---|
DigiKey Part Number | 609-86092646124755V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86092646124755V1LF |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86092646124755V1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,42000 Kč | 62,42 Kč |
| 10 | 53,07600 Kč | 530,76 Kč |
| 25 | 49,74280 Kč | 1 243,57 Kč |
| 50 | 47,36700 Kč | 2 368,35 Kč |
| 100 | 45,10530 Kč | 4 510,53 Kč |
| 352 | 41,27094 Kč | 14 527,37 Kč |
| 704 | 39,30118 Kč | 27 668,03 Kč |
| 1 056 | 38,19339 Kč | 40 332,22 Kč |
| 2 816 | 35,64165 Kč | 100 366,89 Kč |
| Unit Price without VAT: | 62,42000 Kč |
|---|---|
| Unit Price with VAT: | 75,52820 Kč |


