
85863-112LF | |
|---|---|
DigiKey Part Number | 85863-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 85863-112LF |
Description | CONN RCPT 30POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 85863-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 95,27200 Kč | 952,72 Kč |
| 48 | 85,27875 Kč | 4 093,38 Kč |
| 96 | 81,20479 Kč | 7 795,66 Kč |
| 144 | 78,91410 Kč | 11 363,63 Kč |
| 288 | 75,14851 Kč | 21 642,77 Kč |
| 528 | 72,00375 Kč | 38 017,98 Kč |
| 1 008 | 68,79487 Kč | 69 345,23 Kč |
| 2 544 | 64,44982 Kč | 163 960,34 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |












