



85822-101LF | |
|---|---|
DigiKey Part Number | 609-85822-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 85822-101LF |
Description | CONN HEADER 24POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 85822-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 48 | 55,52667 Kč | 2 665,28 Kč |
| 96 | 52,87344 Kč | 5 075,85 Kč |
| 144 | 51,38243 Kč | 7 399,07 Kč |
| 288 | 48,92899 Kč | 14 091,55 Kč |
| 528 | 46,88081 Kč | 24 753,07 Kč |
| 1 008 | 44,79073 Kč | 45 149,06 Kč |
| 2 544 | 41,96108 Kč | 106 748,99 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |



