
85813-102LF | |
|---|---|
DigiKey Part Number | 609-85813-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 85813-102LF |
Description | 102LF METRAL 5R HDR HALF KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Metral® Series Pink |
Datasheet | Datasheet |
EDA/CAD Models | 85813-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | Metral® Series | |
Specifications | Pink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,85100 Kč | 118,51 Kč |
| 25 | 11,10600 Kč | 277,65 Kč |
| 50 | 10,57140 Kč | 528,57 Kč |
| 100 | 10,06610 Kč | 1 006,61 Kč |
| 300 | 9,31463 Kč | 2 794,39 Kč |
| 500 | 8,98456 Kč | 4 492,28 Kč |
| 1 000 | 8,55556 Kč | 8 555,56 Kč |
| 2 500 | 8,01971 Kč | 20 049,28 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



