84688-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84688-101LF
84688-101LF
84688-101LF

84688-101LF

DigiKey Part Number
609-5998-ND
Manufacturer
Manufacturer Product Number
84688-101LF
Description
CONN RCPT HIGH SPEED 36P EDGE MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
36 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
84688-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
Board Guide, Shielded, Spacer
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1335,33000 Kč335,33 Kč
10284,95400 Kč2 849,54 Kč
48255,08646 Kč12 244,15 Kč
96242,91698 Kč23 320,03 Kč
144236,06993 Kč33 994,07 Kč
288224,81181 Kč64 745,80 Kč
528215,41127 Kč113 737,15 Kč
1 008205,81680 Kč207 463,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,33000 Kč
Unit Price with VAT:405,74930 Kč