Similar
Similar
Similar
Similar

78548-124HLF | |
|---|---|
DigiKey Part Number | 78548-124HLF-ND |
Manufacturer | |
Manufacturer Product Number | 78548-124HLF |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78548-124HLF Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.538" (13.67mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-112-14-G-D | Samtec Inc. | 570 | 612-TSW-112-14-G-D-ND | 80,50000 Kč | Similar |
| TSW-112-14-L-D | Samtec Inc. | 0 | 612-TSW-112-14-L-D-ND | 43,59000 Kč | Similar |
| TSW-112-14-S-D | Samtec Inc. | 479 | 612-TSW-112-14-S-D-ND | 81,34000 Kč | Similar |
| TSW-112-14-T-D | Samtec Inc. | 0 | 612-TSW-112-14-T-D-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 25,79356 Kč | 41 269,70 Kč |
| Unit Price without VAT: | 25,79356 Kč |
|---|---|
| Unit Price with VAT: | 31,21021 Kč |




