
78511-403HLF | |
|---|---|
DigiKey Part Number | 78511-403HLF-ND |
Manufacturer | |
Manufacturer Product Number | 78511-403HLF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78511-403HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.538" (13.67mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146274-3 | TE Connectivity | 3 642 | A106594-ND | 8,76000 Kč | Similar |
| PBC03SFAN | Sullins Connector Solutions | 3 038 | S1211E-03-ND | 10,64000 Kč | Similar |
| PBC03SFBN | Sullins Connector Solutions | 475 | S1221E-03-ND | 12,72000 Kč | Similar |
| PBC03SFDN | Sullins Connector Solutions | 69 | S1241E-03-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 100 | 2,33790 Kč | 233,79 Kč |
| 500 | 2,08638 Kč | 1 043,19 Kč |
| 4 000 | 1,80134 Kč | 7 205,36 Kč |
| 8 000 | 1,71529 Kč | 13 722,32 Kč |
| 12 000 | 1,66689 Kč | 20 002,68 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






