
78242-003LF | |
|---|---|
DigiKey Part Number | 609-78242-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 78242-003LF |
Description | LATCH FOR FLYING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,87600 Kč | 558,76 Kč |
| 25 | 52,36920 Kč | 1 309,23 Kč |
| 50 | 49,86600 Kč | 2 493,30 Kč |
| 100 | 47,48280 Kč | 4 748,28 Kč |
| 250 | 44,50820 Kč | 11 127,05 Kč |
| 500 | 42,38404 Kč | 21 192,02 Kč |
| 1 000 | 40,36194 Kč | 40 361,94 Kč |
| 3 000 | 37,35390 Kč | 112 061,70 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

