78233-110HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 2 399
Unit Price: 16,59000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 325
Unit Price: 21,63000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 31
Unit Price: 22,89000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 139
Unit Price: 23,94000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 28,35000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 442
Unit Price: 14,28000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 529
Unit Price: 18,48000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 18
Unit Price: 19,74000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 228
Unit Price: 24,78000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78233-110HLF

DigiKey Part Number
78233-110HLF-ND
Manufacturer
Manufacturer Product Number
78233-110HLF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78233-110HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.568" (14.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.10.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 20011,21123 Kč35 875,94 Kč
Unit Price without VAT:11,21123 Kč
Unit Price with VAT:13,56559 Kč