
78211-015LF | |
|---|---|
DigiKey Part Number | 609-2407-ND |
Manufacturer | |
Manufacturer Product Number | 78211-015LF |
Description | CONN RCPT HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-015LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 Kč | 47,02 Kč |
| 10 | 40,03100 Kč | 400,31 Kč |
| 25 | 37,52560 Kč | 938,14 Kč |
| 50 | 35,73220 Kč | 1 786,61 Kč |
| 100 | 34,02410 Kč | 3 402,41 Kč |
| Unit Price without VAT: | 47,02000 Kč |
|---|---|
| Unit Price with VAT: | 56,89420 Kč |


















