78211-014lf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78211-014LF

DigiKey Part Number
609-2406-ND
Manufacturer
Manufacturer Product Number
78211-014LF
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78211-014LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,45000 Kč71,45 Kč
1060,63600 Kč606,36 Kč
2556,84080 Kč1 421,02 Kč
5054,12060 Kč2 706,03 Kč
10051,53550 Kč5 153,55 Kč
25048,30812 Kč12 077,03 Kč
50046,00264 Kč23 001,32 Kč
1 00043,80778 Kč43 807,78 Kč
2 50041,06751 Kč102 668,77 Kč
Manufacturers Standard Package
Unit Price without VAT:71,45000 Kč
Unit Price with VAT:86,45450 Kč