
78211-009LF | |
|---|---|
DigiKey Part Number | 609-2401-ND |
Manufacturer | |
Manufacturer Product Number | 78211-009LF |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-009LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 25 | 41,96240 Kč | 1 049,06 Kč |
| 50 | 39,95920 Kč | 1 997,96 Kč |
| 100 | 38,05050 Kč | 3 805,05 Kč |
| 250 | 35,66720 Kč | 8 916,80 Kč |
| 500 | 33,96468 Kč | 16 982,34 Kč |
| 1 000 | 32,34385 Kč | 32 343,85 Kč |
| 2 500 | 30,32027 Kč | 75 800,68 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




















