
78211-007LF | |
|---|---|
DigiKey Part Number | 609-2399-ND |
Manufacturer | |
Manufacturer Product Number | 78211-007LF |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-007LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,02800 Kč | 700,70 Kč |
| 50 | 26,69260 Kč | 1 334,63 Kč |
| 100 | 25,41600 Kč | 2 541,60 Kč |
| 250 | 23,82264 Kč | 5 955,66 Kč |
| 500 | 22,68498 Kč | 11 342,49 Kč |
| 1 000 | 21,60232 Kč | 21 602,32 Kč |
| 3 000 | 19,99164 Kč | 59 974,92 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




















