



78211-004LF | |
|---|---|
DigiKey Part Number | 609-2396-ND |
Manufacturer | |
Manufacturer Product Number | 78211-004LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78211-004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 50 | 20,48560 Kč | 1 024,28 Kč |
| 100 | 19,50710 Kč | 1 950,71 Kč |
| 250 | 18,28504 Kč | 4 571,26 Kč |
| 500 | 17,41154 Kč | 8 705,77 Kč |
| 1 000 | 16,58023 Kč | 16 580,23 Kč |
| 3 000 | 15,34394 Kč | 46 031,82 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



























