
| 78208-208HLF | |
|---|---|
| DigiKey Part Number | 78208-208HLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 78208-208HLF | 
| Description | CONN HEADER R/A 8POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 78208-208HLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 2 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Friction Lock | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | 0.120" (3.05mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.203" (5.16mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold or Gold, GXT™ | |
| Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
| Contact Finish - Post | - | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
| Features | Keying Slot | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic