Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78207-114HLF

DigiKey Part Number
609-2440-ND
Manufacturer
Manufacturer Product Number
78207-114HLF
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
78207-114HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.303" (7.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 245
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1041,38700 Kč413,87 Kč
10035,16540 Kč3 516,54 Kč
80030,36548 Kč24 292,38 Kč
1 60028,91687 Kč46 266,99 Kč
5 60026,47274 Kč148 247,34 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč