
77709-726LF | |
|---|---|
DigiKey Part Number | 77709-726LF-ND |
Manufacturer | |
Manufacturer Product Number | 77709-726LF |
Description | CONN HDR 5POS 0.100" STACK T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.913" (23.200mm) | |
Length - Post (Mating) | 0.339" (8.600mm) | |
Length - Stack Height | 0.236" (6.000mm) | |
Length - Tail | 0.339" (8.600mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 11,08774 Kč | 26 610,58 Kč |
| Unit Price without VAT: | 11,08774 Kč |
|---|---|
| Unit Price with VAT: | 13,41617 Kč |

