Similar

77317-812-18LF | |
|---|---|
DigiKey Part Number | 77317-812-18LF-ND |
Manufacturer | |
Manufacturer Product Number | 77317-812-18LF |
Description | CONN HEADER R/A 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77317-812-18LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.268" (6.80mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0717640118 | Molex | 53 | WM50031-18-ND | 104,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 18,23805 Kč | 65 656,98 Kč |
| Unit Price without VAT: | 18,23805 Kč |
|---|---|
| Unit Price with VAT: | 22,06804 Kč |







