
77317-412-06LF | |
|---|---|
DigiKey Part Number | 77317-412-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 77317-412-06LF |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77317-412-06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.268" (6.80mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Insulation Height 0.190" (4.83mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,44309 Kč | 88 861,80 Kč |
| Unit Price without VAT: | 4,44309 Kč |
|---|---|
| Unit Price with VAT: | 5,37614 Kč |





