
77313-852-16LF | |
|---|---|
DigiKey Part Number | 609-77313-852-16LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-852-16LF |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-852-16LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.374" (9.50mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.594" (15.09mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9970846 | Harwin Inc. | 15 564 | 952-1935-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,49300 Kč | 814,93 Kč |
| 100 | 69,25770 Kč | 6 925,77 Kč |
| 500 | 61,82316 Kč | 30 911,58 Kč |
| 1 000 | 58,87440 Kč | 58 874,40 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |

