77313-118-38LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: 171,54077 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 160,39321 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 170,17100 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 79,80395 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 77,81125 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 192,84917 Kč

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 44,31000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 49,35000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 64,67000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 68,03000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 71,81000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 87,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 95,54000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet
Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-118-38LF

DigiKey Part Number
77313-118-38LF-ND
Manufacturer
Manufacturer Product Number
77313-118-38LF
Description
CONN HEADER VERT 38POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-118-38LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 50031,74519 Kč47 617,79 Kč
Unit Price without VAT:31,74519 Kč
Unit Price with VAT:38,41168 Kč