77313-x01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77313-x01-xx
BERGSTIK, MezzSelect, Basics+ Series, 12 positions

77313-101-12LF

DigiKey Part Number
609-5695-ND
Manufacturer
Manufacturer Product Number
77313-101-12LF
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-101-12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,36000 Kč113,60 Kč
1009,64360 Kč964,36 Kč
5008,60702 Kč4 303,51 Kč
1 0008,19590 Kč8 195,90 Kč
5 0007,31597 Kč36 579,85 Kč
10 0006,96695 Kč69 669,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč