
77313-101-10LF | |
|---|---|
DigiKey Part Number | 609-5694-ND |
Manufacturer | |
Manufacturer Product Number | 77313-101-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-101-10LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.095" (2.41mm) |
Series | Overall Contact Length 0.425" (10.80mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879141026 | Molex | 1 083 | WM23648-ND | 15,20000 Kč | Similar |
| 2310-6121-TG | 3M | 549 | 3M15448-ND | 21,69000 Kč | Similar |
| PBC05DABN | Sullins Connector Solutions | 245 | S2021E-05-ND | 20,23000 Kč | Similar |
| PBC05DACN | Sullins Connector Solutions | 144 | S2031E-05-ND | 25,24000 Kč | Similar |
| PBC05DADN | Sullins Connector Solutions | 205 | S2041E-05-ND | 26,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 10,92800 Kč | 109,28 Kč |
| 100 | 9,28070 Kč | 928,07 Kč |
| 500 | 8,28338 Kč | 4 141,69 Kč |
| 1 000 | 7,88776 Kč | 7 887,76 Kč |
| 5 000 | 7,04090 Kč | 35 204,50 Kč |
| 10 000 | 6,70498 Kč | 67 049,80 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |















