77311-427-02LF is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Preci-Dip
cms-in-stock: 0
Unit Price: 8,69773 Kč

Similar


Preci-Dip
cms-in-stock: 0
Unit Price: 4,56920 Kč

Similar


Preci-Dip
cms-in-stock: 0
Unit Price: 10,46051 Kč

Similar


Preci-Dip
cms-in-stock: 0
Unit Price: 5,74734 Kč

Similar


3M
cms-in-stock: 303
Unit Price: 18,10000 Kč
Datasheet

Similar


3M
cms-in-stock: 0
Unit Price: 9,37498 Kč

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 26,31000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 11,79000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 50
Unit Price: 4,42000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 5,05000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 4,84000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 5,05000 Kč
Datasheet

Similar


Samtec Inc.
cms-in-stock: 0
Unit Price: 5,05000 Kč
Datasheet
77311-427-02
cms-photo-disclaimer

77311-427-02LF

cms-digikey-product-number
77311-427-02LF-ND
cms-manufacturer
cms-manufacturer-product-number
77311-427-02LF
cms-description
CONN HEADER VERT 2POS 2.54MM
cms-customer-reference
cms-detailed-description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
cms-eda-cad-models
77311-427-02LF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.105" (2.67mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.