


77311-422C03LF | |
|---|---|
DigiKey Part Number | 609-4516-ND |
Manufacturer | |
Manufacturer Product Number | 77311-422C03LF |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-422C03LF Models |
Category | Contact Length - Mating 0.305" (7.75mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.525" (13.34mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMTSW-103-23-F-S-237 | Samtec Inc. | 111 | HMTSW-103-23-F-S-237-ND | 6,88000 Kč | Similar |
| HTSW-103-24-G-S-LL | Samtec Inc. | 0 | HTSW-103-24-G-S-LL-ND | 13,56000 Kč | Similar |
| HTSW-103-24-L-S-LL | Samtec Inc. | 0 | HTSW-103-24-L-S-LL-ND | 11,26000 Kč | Similar |
| HTSW-103-24-S-S-LL | Samtec Inc. | 0 | HTSW-103-24-S-S-LL-ND | 16,48000 Kč | Similar |
| MTLW-103-08-T-S-350 | Samtec Inc. | 0 | MTLW-103-08-T-S-350-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,22800 Kč | 182,28 Kč |
| 100 | 15,48520 Kč | 1 548,52 Kč |
| 500 | 13,82178 Kč | 6 910,89 Kč |
| 1 000 | 13,16170 Kč | 13 161,70 Kč |
| 5 000 | 11,74924 Kč | 58 746,20 Kč |
| 10 000 | 11,18883 Kč | 111 888,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |






